Panasonic EYP2BH168 technical specifications.
| Number of Terminals | 2 |
| Package Length | 5 |
| Package Width | 2.2 |
| Package Height | 4 |
| Terminal Placement | RADIAL |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Panasonic EYP2BH168 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.