Panasonic EYP2BN098 technical specifications.
| Max Operating Temperature | 75 |
| Number of Terminals | 2 |
| Package Length | 9 |
| Terminal Placement | AXIAL |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Panasonic EYP2BN098 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.