Surface mount EMI/RFI filter with 10pF capacitance and 10 Ohm resistance. Features a 12V voltage rating and 5% resistance tolerance. Operates from -25°C to 85°C, with a 30% capacitance tolerance. Packaged in 0805 case size, 4 channels, 4 elements, and 10 contacts. Lead-free and RoHS compliant.
Panasonic EZA-CT00AAAJ technical specifications.
| Capacitance | 10pF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Construction | Flat |
| Depth | 1.25mm |
| ESD Protection | No |
| Height | 0.55mm |
| Lead Free | Lead Free |
| Length | 2mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Contacts | 10 |
| Number of Elements | 4 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Resistance | 10R |
| Resistance Tolerance | 5% |
| RoHS Compliant | Yes |
| Series | EZACT |
| Thickness | 550um |
| Tolerance | 30% |
| Voltage | 12V |
| Voltage Rating | 12V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EZA-CT00AAAJ to view detailed technical specifications.
No datasheet is available for this part.