Surface mount RC network featuring 10pF capacitance and 47 Ohm resistance with 5% tolerance. This component operates at 12V, with capacitance tolerance of -20% to 30%. It offers 4 channels and 4 elements within an 0805 (2012 metric) case code, measuring 2mm in length, 1.25mm in depth, and 0.55mm in height. Rated for 1/16W and a maximum operating temperature of 85°C, this RoHS compliant component is supplied on tape and reel.
Panasonic EZA-CT20AAAJ technical specifications.
| Capacitance | 10pF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Construction | Flat |
| Depth | 1.25mm |
| ESD Protection | No |
| Height | 0.55mm |
| Length | 2mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Contacts | 10 |
| Number of Elements | 4 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Resistance | 47R |
| Resistance Tolerance | 5% |
| RoHS Compliant | Yes |
| Series | EZACT |
| Termination | SMD/SMT |
| Thickness | 550um |
| Tolerance | 30% |
| Voltage | 12V |
| Voltage Rating | 12V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EZA-CT20AAAJ to view detailed technical specifications.
No datasheet is available for this part.