Surface mount EMI/RFI filter featuring 22pF capacitance with a 30% tolerance and 47 Ohm resistance with 5% tolerance. This component operates within a temperature range of -25°C to 85°C and supports up to 12V. Constructed with 4R/4C elements in a 0805 (2012 metric) package, it offers a 1/16W power rating and is supplied on tape and reel.
Panasonic EZA-CT21AAAJ technical specifications.
| Capacitance | 22pF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Construction | Flat |
| Depth | 1.25mm |
| ESD Protection | No |
| Height | 0.026inch |
| Length | 0.079inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Contacts | 10 |
| Number of Elements | 4 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Resistance | 47R |
| Resistance Tolerance | 5% |
| RoHS Compliant | Yes |
| Series | EZACT |
| Termination | SMD/SMT |
| Thickness | 550um |
| Tolerance | 30% |
| Voltage | 12V |
| Width | 0.049inch |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EZA-CT21AAAJ to view detailed technical specifications.
No datasheet is available for this part.