Panasonic EZA-CT61AAAJ technical specifications.
| Capacitance | 22pF |
| Package/Case | 0805 |
| Construction | Flat |
| Depth | 1.25mm |
| ESD Protection | No |
| Height | 0.55mm |
| Length | 2mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Elements | 4 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 1kR |
| Resistance Tolerance | 5% |
| RoHS Compliant | Yes |
| Series | EZACT |
| Termination | SMD/SMT |
| Tolerance | 30% |
| Voltage | 12V |
| Width | 0.049inch |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EZA-CT61AAAJ to view detailed technical specifications.
No datasheet is available for this part.