Panasonic EZA-EGCA50AV technical specifications.
| Capacitance | 0.25pF |
| Package/Case | 0805 |
| Direction | Bidirectional |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 15V |
| Packaging | Cut Tape |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| DC Rated Voltage | 15V |
| Working Voltage | 15V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EZA-EGCA50AV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.