
Surface mount RC network with 470pF capacitance and 100 Ohm resistance, featuring a 50V voltage rating and 5% resistance tolerance. This component operates within a temperature range of -25°C to 85°C and is housed in a 2512 (6432 metric) case. It offers 4 channels and 10 contacts, with a power rating of 1/16W. Packaged on tape and reel, this RoHS compliant component is designed for general EMI/RFI filtering applications.
Panasonic EZA-NT35AAAJ technical specifications.
| Capacitance | 470pF |
| Case Code (Imperial) | 2512 |
| Case Code (Metric) | 6432 |
| Package/Case | 2512 |
| Construction | Flat |
| Depth | 3.1mm |
| ESD Protection | No |
| ESR (Equivalent Series Resistance) | 100R |
| Height | 0.8mm |
| Lead Free | Contains Lead |
| Length | 6.4mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Contacts | 10 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 100R |
| Resistance Tolerance | 5% |
| RoHS Compliant | Yes |
| Series | EZANT |
| Termination | SMD/SMT |
| Thickness | 800um |
| Tolerance | 30% |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EZA-NT35AAAJ to view detailed technical specifications.
No datasheet is available for this part.