Panasonic EZACT30AAAJ technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 10 |
| Min Operating Temperature | -25 |
| Width | 1.25 |
| Length | 2 |
| Number of Functions | 1 |
| Manufacturer Series | EZACT |
| Capacitance | 0.00001 |
| DC Rated Voltage | 12 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Panasonic EZACT30AAAJ to view detailed technical specifications.
No datasheet is available for this part.