Panasonic EZADLU01AAJ technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 10 |
| Min Operating Temperature | -25 |
| Width | 1.6 |
| Length | 3.2 |
| Number of Functions | 1 |
| Capacitance | 0.000047 |
| DC Rated Voltage | 12 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Panasonic EZADLU01AAJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.