The EZADT12AAAJ is a 12V DC rated voltage resistor network from Panasonic, featuring a capacitance of 0.047uF. It has a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -25 degrees Celsius. The resistor network has 10 terminals and is 1.6mm wide and 3.2mm long. It is a single-function device and is part of the EZADT series.
Panasonic EZADT12AAAJ technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 10 |
| Min Operating Temperature | -25 |
| Width | 1.6 |
| Length | 3.2 |
| Number of Functions | 1 |
| Manufacturer Series | EZADT |
| Capacitance | 0.000047 |
| DC Rated Voltage | 12 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Panasonic EZADT12AAAJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.