The EZADT42AAAJ resistor network from Panasonic features a 10-terminal configuration with a capacitance of 0.047uF and a DC rated voltage of 12V. It operates within a temperature range of -25 to 85 degrees Celsius. The network is packaged in a 1.6x3.2mm CHIP format.
Panasonic EZADT42AAAJ technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 10 |
| Min Operating Temperature | -25 |
| Width | 1.6 |
| Length | 3.2 |
| Number of Functions | 1 |
| Manufacturer Series | EZADT |
| Capacitance | 0.000047 |
| DC Rated Voltage | 12 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Panasonic EZADT42AAAJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.