The EZADT61AAAJ is a 10-terminal resistor network from Panasonic with a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -25 degrees Celsius. It has a width of 1.6mm and a length of 3.2mm. The network is designed for use in a variety of applications and is suitable for use in environments with a DC rated voltage of 12V.
Panasonic EZADT61AAAJ technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 10 |
| Min Operating Temperature | -25 |
| Width | 1.6 |
| Length | 3.2 |
| Number of Functions | 1 |
| Manufacturer Series | EZADT |
| Capacitance | 0.000022 |
| DC Rated Voltage | 12 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Panasonic EZADT61AAAJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.