Panasonic EZANCE470M technical specifications.
| Capacitance | 47pF |
| Voltage | 25VDC |
| Tolerance | 20% |
| DC Rated Voltage | 25VDC |
| Material | Film |
| Type | Array |
| Size | 6.4 X 3.1 X 0.75mm |
| Package/Case | 2512 |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Mounting | Surface Mount |
| Termination Style | Pad |
| Construction | Flat |
| Number of Capacitors | 4 |
| Terminal Pitch | 1.27mm |
| Number of Terminals | 10 |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Panasonic EZANCE470M to view detailed technical specifications.
No datasheet is available for this part.