Panasonic EZANT34AAAJ technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 10 |
| Min Operating Temperature | -25 |
| Width | 3.1 |
| Length | 6.4 |
| Number of Functions | 1 |
| Manufacturer Series | EZANT |
| Capacitance | 0.00022 |
| DC Rated Voltage | 50 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Panasonic EZANT34AAAJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.