The EZANT66AAAJ resistor network from Panasonic features a capacitance of 1mF and a DC rated voltage of 50V. It has 10 terminals and is designed to operate within a temperature range of -25 to 85°C. The network is packaged in a 2512 type package with dimensions of 3.1mm in width and 6.4mm in length.
Panasonic EZANT66AAAJ technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 10 |
| Min Operating Temperature | -25 |
| Width | 3.1 |
| Length | 6.4 |
| Number of Functions | 1 |
| Manufacturer Series | EZANT |
| Capacitance | 0.001 |
| DC Rated Voltage | 50 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Panasonic EZANT66AAAJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.