Panasonic EZAST31AAAJ technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 10 |
| Min Operating Temperature | -25 |
| Width | 2.1 |
| Length | 4 |
| Number of Functions | 1 |
| Manufacturer Series | EZAST |
| Capacitance | 0.000022 |
| DC Rated Voltage | 25 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Panasonic EZAST31AAAJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.