The Panasonic EZAST43AAAJ is a 0.1uF resistor network with a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -25 degrees Celsius. It has a width of 2.1mm and a length of 4mm. The device is rated for a DC voltage of 25 volts and is part of the EZAST series.
Panasonic EZAST43AAAJ technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 10 |
| Min Operating Temperature | -25 |
| Width | 2.1 |
| Length | 4 |
| Number of Functions | 1 |
| Manufacturer Series | EZAST |
| Capacitance | 0.0001 |
| DC Rated Voltage | 25 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Panasonic EZAST43AAAJ to view detailed technical specifications.
No datasheet is available for this part.