The EZAST61AAAJ is a 25V DC rated voltage resistor network from Panasonic with a capacitance of 0.22uF. It has a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -25 degrees Celsius. The device is a single function, 10-terminal chip resistor network with a width of 2.1mm and a length of 4mm.
Panasonic EZAST61AAAJ technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 10 |
| Min Operating Temperature | -25 |
| Width | 2.1 |
| Length | 4 |
| Number of Functions | 1 |
| Manufacturer Series | EZAST |
| Capacitance | 0.000022 |
| DC Rated Voltage | 25 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Panasonic EZAST61AAAJ to view detailed technical specifications.
No datasheet is available for this part.