The Panasonic EZASTB63AAJ is a 0.1uF resistor network with a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -25 degrees Celsius. It has a width of 2.2mm and a length of 4mm. This 12-terminal resistor network is designed for use in a variety of applications and is part of the EZASTB series from Panasonic.
Panasonic EZASTB63AAJ technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 12 |
| Min Operating Temperature | -25 |
| Width | 2.2 |
| Length | 4 |
| Number of Functions | 1 |
| Manufacturer Series | EZASTB |
| Capacitance | 0.0001 |
| DC Rated Voltage | 25 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Panasonic EZASTB63AAJ to view detailed technical specifications.
No datasheet is available for this part.