Panasonic EZFV525AM92S technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -25 |
| Width | 1.25 |
| Length | 2 |
| Manufacturer Series | V |
| Height | 1.05 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Panasonic EZFV525AM92S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.