Panasonic EZFVQ50BM33S technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -25 |
| Width | 2.5 |
| Length | 3.2 |
| Manufacturer Series | V |
| Height | 1.2 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Panasonic EZFVQ50BM33S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.