
Surface mount SIDAC with a 6.8V varistor voltage and 220pF capacitance. Features a 0201 package size (0.6mm L x 0.3mm W x 0.3mm H) with SMD/SMT termination. Operates within a temperature range of -40°C to 85°C and offers a maximum surge current of 5A. This component is RoHS compliant.
Panasonic EZJ-PZV6R8JA technical specifications.
| Capacitance | 220pF |
| Case Code (Imperial) | 0201 |
| Case Code (Metric) | 0603 |
| Package/Case | 0201 |
| Depth | 0.3mm |
| Height | 0.3mm |
| Length | 0.6mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 5A |
| Max Voltage Rating (DC) | 3.7V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 15000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | EZJP |
| Size Code | 0201 |
| Termination | SMD/SMT |
| Varistor Voltage | 6.8V |
| DC Rated Voltage | 3.7V |
| Width | 0.3mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EZJ-PZV6R8JA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.