The Panasonic EZJ-Z0V080KA is a SIDAC with a capacitance of 330pF and a varistor voltage of 8V. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The device is lead-free and has a maximum surge current of 15A. It is available in a 0402 package with a surface mount termination and is packaged in tape and reel quantities of 10000.
Panasonic EZJ-Z0V080KA technical specifications.
| Capacitance | 330pF |
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Height | 0.5mm |
| Lead Free | Lead Free |
| Length | 1mm |
| Material | Zinc |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 15A |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Termination | SMD/SMT |
| Varistor Voltage | 8V |
| DC Rated Voltage | 8V |
| Width | 0.5mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EZJ-Z0V080KA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
