The Panasonic EZJ-Z0V171AA is a SIDAC with a varistor voltage of 170V and a DC rated voltage of 18V. It is packaged in a 0402 surface mount package with dimensions of 0.5mm depth, 0.5mm height, 1mm length, and 0.5mm width. The component is rated for operation between -40°C and 85°C and is RoHS compliant.
Panasonic EZJ-Z0V171AA technical specifications.
| Capacitance | 3pF |
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Depth | 0.5mm |
| Height | 0.5mm |
| Length | 1mm |
| Material | Zinc |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 18V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Size Code | 0402 |
| Termination | SMD/SMT |
| Varistor Voltage | 170V |
| DC Rated Voltage | 18V |
| Width | 0.5mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EZJ-Z0V171AA to view detailed technical specifications.
No datasheet is available for this part.