Panasonic's EZJ-Z0V270AA is a 3V surface mount SIDAC with a capacitance of 3pF. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The device is packaged in a 0402 case and is rated for surface mount applications. It is available on tape and reel in quantities of one.
Panasonic EZJ-Z0V270AA technical specifications.
| Capacitance | 3pF |
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 3V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Size Code | 0402 |
| Termination | SMD/SMT |
| Varistor Voltage | 27V |
| DC Rated Voltage | 3V |
| Width | 0.5mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EZJ-Z0V270AA to view detailed technical specifications.
No datasheet is available for this part.
