
Surface mount SIDAC with a 6.7V DC and AC voltage rating, featuring a 12V varistor voltage and 330pF capacitance. This component offers a maximum surge current of 20A and is housed in a compact 0603 (1608 metric) SMD package. Constructed from zinc, it operates within a temperature range of -40°C to 85°C and is RoHS compliant.
Panasonic EZJ-Z1V120KA technical specifications.
| Capacitance | 330pF |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Depth | 0.8mm |
| Height | 0.8mm |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Material | Zinc |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 20A |
| Max Voltage Rating (DC) | 6.7V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Size Code | 0603 |
| Termination | SMD/SMT |
| Varistor Voltage | 12V |
| Voltage Rating (AC) | 6.7V |
| DC Rated Voltage | 6.7V |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EZJ-Z1V120KA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
