Panasonic EZJ-Z1V220JA technical specifications.
| Capacitance | 220pF |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Depth | 0.8mm |
| Length | 1.6mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 20A |
| Max Voltage Rating (DC) | 13V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Size Code | 0603 |
| Termination | SMD/SMT |
| Varistor Voltage | 22V |
| DC Rated Voltage | 13V |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EZJ-Z1V220JA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.