Panasonic EZJ-Z1V39010 technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Height | 900um |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Material | Zinc |
| Min Varistor Voltage | 35.1V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Varistor Voltage | 39V |
| Width | 800um |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EZJ-Z1V39010 to view detailed technical specifications.
No datasheet is available for this part.