Panasonic EZJ-ZSV270CAK technical specifications.
| Case Code (Imperial) | 0504 |
| Case Code (Metric) | 1410 |
| Package/Case | 0504 |
| Lead Free | Contains Lead |
| Length | 1.37mm |
| Material | Zinc |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 5A |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Packaging | Cut Tape |
| Thickness | 660um |
| Varistor Voltage | 27V |
| Width | 1mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EZJ-ZSV270CAK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.