Panasonic EZJ-ZSV270PAM technical specifications.
| Capacitance | 33pF |
| Case Code (Imperial) | 0504 |
| Case Code (Metric) | 1310 |
| Package/Case | 0504 |
| Height | 0.6mm |
| Lead Pitch | 0.64mm |
| Length | 1.37mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 5A |
| Max Voltage Rating (DC) | 16V |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | EZJ |
| Size Code | 0504 |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Varistor Voltage | 27V |
| DC Rated Voltage | 16V |
| Width | 1mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EZJ-ZSV270PAM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.