Panasonic EZJZRV800AA technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Placement | DUAL |
| Manufacturer Series | EZJZR |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8533.40.40.00 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Panasonic EZJZRV800AA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.