
Power film capacitor with 20µF capacitance and 1100VDC voltage rating. Features 10% tolerance, PP dielectric, and low ESR of 0.0063 Ohm. Through-hole mounting with radial termination, 37.5mm terminal pitch, and 1.2mm lead diameter. Housed in a 41.5 x 30 x 51mm plastic rectangular can, operating from -40°C to 85°C. Includes flame retardant case, high reliability, high safety, and self-healing properties.
Panasonic EZPE1B206MTA technical specifications.
| Mounting | Through Hole |
| Termination Style | Radial |
| Lead Diameter (mm) | 1.2 |
| Terminal Pitch (mm) | 37.5 |
| Product Length (mm) | 41.5 |
| Product Depth (mm) | 30 |
| Product Height (mm) | 51 |
| Product Weight (g) | 76 |
| Number of Terminals | 4 |
| Lead Length (mm) | 4 |
| Size (mm) | 41.5 X 30 X 51 |
| Wire Form | Straight |
| Capacitance | 20uF |
| Voltage | 1100VDC |
| Tolerance | 10% |
| DC Rated Voltage | 1100VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -10% |
| Positive Capacitance Tolerance | 10% |
| ESR | 0.0063Ohm |
| Type | Power Film |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Construction | Plastic Rectangular Can |
| Special Features | Flame Retardant Case|High Reliability|High Safety|Low ESR|Self Healing Property |
| Cage Code | 61058 |
| EU RoHS | Yes |
| HTS Code | 8532250070 |
| Schedule B | 8532250070 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Panasonic EZPE1B206MTA to view detailed technical specifications.
No datasheet is available for this part.