The Panasonic EZPE50107MTA is a film capacitor with a capacitance of 100uF and a DC rated voltage of 500V. It is designed for through hole mounting and has a maximum operating temperature of 85 degrees Celsius. The capacitor's minimum operating temperature is -40 degrees Celsius. Its dimensions are 35mm in width, 57.5mm in length, and 56mm in height.
Panasonic EZPE50107MTA technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Width | 35 |
| Length | 57.5 |
| Capacitance | 100 |
| Capacitor Type | FILM CAPACITOR |
| DC Rated Voltage | 500 |
| Height | 56 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Panasonic EZPE50107MTA to view detailed technical specifications.
No datasheet is available for this part.