The Panasonic EZPE50156LTA is a 2-terminal film capacitor with a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It measures 20mm in width, 41.5mm in length, and 42mm in height. The capacitor has a capacitance of 15uF and is rated for a DC voltage of 500V.
Panasonic EZPE50156LTA technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Width | 20 |
| Length | 41.5 |
| Capacitance | 15 |
| Capacitor Type | FILM CAPACITOR |
| DC Rated Voltage | 500 |
| Height | 42 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Panasonic EZPE50156LTA to view detailed technical specifications.
No datasheet is available for this part.