This is a film capacitor with a capacitance of 35uF, rated for a DC voltage of 500V. It has a width of 30mm, a length of 41.5mm, and a height of 51mm. The capacitor is designed to operate within a temperature range of -40°C to 85°C.
Panasonic EZPE50356MTA technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Width | 30 |
| Length | 41.5 |
| Capacitance | 35 |
| Capacitor Type | FILM CAPACITOR |
| DC Rated Voltage | 500 |
| Height | 51 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Panasonic EZPE50356MTA to view detailed technical specifications.
No datasheet is available for this part.