The Panasonic EZPE50706MTA is a film capacitor with a capacitance of 70uF and a DC rated voltage of 500V. It operates within a temperature range of -40 to 85 degrees Celsius. The capacitor has a 2-terminal design and measures 30mm in width, 57.5mm in length, and 51mm in height.
Panasonic EZPE50706MTA technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Width | 30 |
| Length | 57.5 |
| Capacitance | 70 |
| Capacitor Type | FILM CAPACITOR |
| DC Rated Voltage | 500 |
| Height | 51 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Panasonic EZPE50706MTA to view detailed technical specifications.
No datasheet is available for this part.