Panasonic FC8V22040L technical specifications.
| Package/Case | SMD/SMT |
| Continuous Drain Current (ID) | 8A |
| Drain to Source Breakdown Voltage | 24V |
| Drain to Source Resistance | 10.5mR |
| Drain to Source Voltage (Vdss) | 24V |
| FET Type | 2 N-Channel |
| Gate to Source Voltage (Vgs) | 12V |
| Height | 0.83mm |
| Length | 2.9mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 1W |
| Rds On Max | 15mR |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 4400ns |
| Turn-On Delay Time | 0.6ns |
| Width | 2.4mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic FC8V22040L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.