
Panasonic FC8V33030L technical specifications.
| Package/Case | SMD/SMT |
| Continuous Drain Current (ID) | 6.5A |
| Drain to Source Breakdown Voltage | 33V |
| Drain to Source Resistance | 20mR |
| Drain to Source Voltage (Vdss) | 33V |
| Fall Time | 9ns |
| FET Type | 2 N-Channel |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 360pF |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 1W |
| Rds On Max | 20mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Threshold Voltage | 1V |
| Turn-Off Delay Time | 24ns |
| RoHS | Compliant |
Download the complete datasheet for Panasonic FC8V33030L to view detailed technical specifications.
No datasheet is available for this part.