Panasonic FD-B8 technical specifications.
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Max Supply Voltage (DC) | 24V |
| Min Supply Voltage (DC) | 12V |
| Mount | Panel |
| Reach SVHC Compliant | Unknown |
| Response Time | 250us |
| RoHS | Compliant |
Download the complete datasheet for Panasonic FD-B8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.