
Panasonic FD-EG31 technical specifications.
| Length | 16mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Ratings | IP40 |
| Series | FX-500 |
| Termination | Screw |
| RoHS | Compliant |
Download the complete datasheet for Panasonic FD-EG31 to view detailed technical specifications.
No datasheet is available for this part.
