
Panasonic FD-F8Y technical specifications.
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Ratings | IP68, Waterproof, Dust Tight |
| Series | FX-500 |
| RoHS | Compliant |
Download the complete datasheet for Panasonic FD-F8Y to view detailed technical specifications.
No datasheet is available for this part.
