Panasonic FD-L52 technical specifications.
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Package Quantity | 1 |
| Sensing Distance | 11mm |
| Series | FZ-10 |
| Termination | Cable |
| RoHS | Compliant |
Download the complete datasheet for Panasonic FD-L52 to view detailed technical specifications.
No datasheet is available for this part.