Panasonic FD1618 technical specifications.
| Width | 1.6 |
| Length | 3.2 |
| Manufacturer Series | FD1618 |
| Height | 0.65 |
| Eccn Code | EAR99 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Panasonic FD1618 to view detailed technical specifications.
No datasheet is available for this part.