Dual N-channel/P-channel Silicon MOSFET, surface mount, WSMini6-F1-B package (2mm x 1.7mm x 0.7mm max). Features 6 pins with 0.65mm pitch, suitable for PCB mounting. Offers 30V drain-source voltage and 0.1A continuous drain current for N-channel, and 20V drain-source voltage with 2A continuous drain current for P-channel. Includes ±12V gate-source voltage for N-channel and ±10V for P-channel, with maximum power dissipation of 700mW and an operating temperature range of -55°C to 150°C.
Panasonic FG6K42060L technical specifications.
| Package/Case | WSMini6-F1-B |
| Pin Count | 6 |
| PCB | 6 |
| Package Length (mm) | 2 |
| Package Width (mm) | 1.7 |
| Package Height (mm) | 0.7(Max) |
| Seated Plane Height (mm) | 0.7 |
| Pin Pitch (mm) | 0.65 |
| Mounting | Surface Mount |
| Configuration | Dual |
| Category | Small Signal |
| Channel Mode | Depletion |
| Channel Type | N|P |
| Number of Elements per Chip | 2 |
| Maximum Drain Source Voltage | 30@N Channel|20@P ChannelV |
| Maximum Gate Source Voltage | ±12@N Channel|±10@P ChannelV |
| Maximum Continuous Drain Current | 0.1@N Channel|2@P ChannelA |
| Material | Si |
| Maximum Gate Threshold Voltage | 1.5@N Channel|1.1@P ChannelV |
| Maximum Drain Source Resistance | 3000@4V@N Channel|135@4V@P ChannelmOhm |
| Typical Input Capacitance @ Vds | 12@3V@N Channel|300@10V@P ChannelpF |
| Maximum Power Dissipation | 700mW |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Cage Code | 61058 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8541210095 |
| Schedule B | 8541210080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Panasonic FG6K42060L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.