Panasonic FJ23MH technical specifications.
| Width | 24.4 |
| Length | 28 |
| Input Voltage-Max | 24 |
| Manufacturer Series | FJ23MH |
| Height | 9.8 |
| Eccn Code | EAR99 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Panasonic FJ23MH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.