Panasonic FJ3P02100L technical specifications.
| Package/Case | SMD/SMT |
| Continuous Drain Current (ID) | 4.4A |
| Drain to Source Resistance | 30mR |
| Drain to Source Voltage (Vdss) | 20V |
| Fall Time | 3.9us |
| Gate to Source Voltage (Vgs) | 8V |
| Height | 0.33mm |
| Input Capacitance | 3nF |
| Length | 2mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 300mW |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | P-CHANNEL |
| Radiation Hardening | No |
| Rds On Max | 12.5mR |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 6500ns |
| Turn-On Delay Time | 1000ns |
| Width | 2mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic FJ3P02100L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.