
N-Channel MOSFET, Surface Mount, offering a continuous drain current of 3A and a drain-to-source breakdown voltage of 24V. Features low on-resistance (Rds On Max) of 20mR, ideal for efficient switching applications. Operates within a temperature range of -40°C to 150°C with a maximum power dissipation of 200mW. Packaged in a compact SMD/SMT format (1.6mm L x 1.8mm W x 0.33mm H) on tape and reel, this RoHS compliant component includes fast switching times with a turn-on delay of 600ns and turn-off delay of 5000ns.
Panasonic FK3P02110L technical specifications.
| Package/Case | SMD/SMT |
| Continuous Drain Current (ID) | 3A |
| Drain to Source Breakdown Voltage | 24V |
| Drain to Source Resistance | 20mR |
| Drain to Source Voltage (Vdss) | 24V |
| Fall Time | 2.3us |
| Gate to Source Voltage (Vgs) | 12V |
| Height | 0.33mm |
| Input Capacitance | 1.5nF |
| Length | 1.6mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 200mW |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 200mW |
| Radiation Hardening | No |
| Rds On Max | 20mR |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 5000ns |
| Turn-On Delay Time | 600ns |
| Width | 1.8mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic FK3P02110L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
