Panasonic FM-215-8-P technical specifications.
| Body Material | Plastic |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Package Quantity | 1 |
| Packaging | Box |
| Series | FM-200 |
| RoHS | Compliant |
Download the complete datasheet for Panasonic FM-215-8-P to view detailed technical specifications.
No datasheet is available for this part.