
The FP-PS24-024E is a 24V power supply module from Panasonic, designed for DIN rail mounting. It features an efficiency of 88% and operates within a temperature range of -10 to 70°C. The module is approved by CSA and has a maximum output current of 1A and a maximum power dissipation of 24W.
Panasonic FP-PS24-024E technical specifications.
| Approvals | CSA |
| Package/Case | Module |
| Efficiency | 88% |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Max Output Current | 1A |
| Max Power Dissipation | 24W |
| Mount | DIN Rail |
| Number of Outputs | 1 |
| Series | FP-PS24 |
| Voltage - Output 1 | 24V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic FP-PS24-024E to view detailed technical specifications.
No datasheet is available for this part.
